Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS Stock No.:
- 187-9438
- Mfr. Part No.:
- BLX9MCG
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€49.72
(exc. VAT)
€61.16
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.72 |
*price indicative
- RS Stock No.:
- 187-9438
- Mfr. Part No.:
- BLX9MCG
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| Short or Long Arm | Long | |
| End Type | Hex Ball End | |
| Finish | Colour guard | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
Short or Long Arm Long | ||
End Type Hex Ball End | ||
Finish Colour guard | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
9 Piece - Metric Ball End L-Wrench Set with ColorGuard Finish
•Long Arm Style
•Set Includes sizes: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm and are Multicoloured
•Lifetime warranty
•Made in USA
Related links
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- CK 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5-10 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bahco 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Expert by Facom 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
