Expert by Facom 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS Stock No.:
- 255-2775
- Mfr. Part No.:
- E113947
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€16.12
(exc. VAT)
€19.83
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.12 |
*price indicative
- RS Stock No.:
- 255-2775
- Mfr. Part No.:
- E113947
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| Short or Long Arm | Long | |
| Non-Sparking | No | |
| End Type | Hex End | |
| Height Safe | No | |
| Finish | Black Phosphate | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
Short or Long Arm Long | ||
Non-Sparking No | ||
End Type Hex End | ||
Height Safe No | ||
Finish Black Phosphate | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Expert by Facom set of 9 hex keys is folding key set for easy storage and transport. It include zinc-plated chrome steel wrenches.
Long hex keys set
Related links
- Expert by Facom 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- CK 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bahco 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS PRO 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm