Bondhus 8 piece T Imperial Hex Key Set, Hex size 3/32 → 1/4 in
- RS Stock No.:
- 187-9468
- Mfr. Part No.:
- HTX80-6
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€67.26
(exc. VAT)
€82.73
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.26 |
*price indicative
- RS Stock No.:
- 187-9468
- Mfr. Part No.:
- HTX80-6
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 8 | |
| Shape | T | |
| Hex Size | 3/32 → 1/4 in | |
| End Type | Hex End | |
| Finish | Corrosion Resistant | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 8 | ||
Shape T | ||
Hex Size 3/32 → 1/4 in | ||
End Type Hex End | ||
Finish Corrosion Resistant | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
8 Piece - Imperial Hex T-handles, sizes 3/32-1/4-Inch
•6" Length
•Hex sizes 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, and 1/4"
•Cushion grip T-handle is ergonomically shaped to reduce pressure points during continuous use
•Made of Protanium® steel and are up to 20% stronger than competitor product.
•BriteGuard premium chrome-like finish is attractive, professional quality, and easy to clean
•Lifetime warranty
•Made in USA
Related links
- Bondhus 10 piece T Imperial Hex Key Set, Hex size 3/32 → 3/8 in
- Bondhus 6 piece T Imperial Hex Key Set, Hex size 3/16 → 7/32"
- BETA 8 piece T Imperial Hex Key Set 1/8 in 3/16 in 5/16 in 7/64 in
- BETA 7 piece T Imperial Hex Key Set 1/8 in 3/32 in 5/32 in, 7/32 in
- RS PRO 10 piece T Imperial Hex Key Set, Hex size 3/32 → 3/8 in
- BETA 10 piece T Imperial Hex Key Set, Hex size 3/32 → 3/8
- Wera 10 piece T Imperial Hex Key Set, Hex size 3/32 in x 150 mm → 3/8 in x 150 mm
- Bondhus 8 piece T Metric Hex Key Set, Hex size 2 → 10 mm
