Bondhus 10 piece T Imperial Hex Key Set, Hex size 3/32 → 3/8 in
- RS Stock No.:
- 255-4951
- Mfr. Part No.:
- 13190
- Manufacturer:
- Bondhus
Subtotal (1 set)*
€107.74
(exc. VAT)
€132.52
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €107.74 |
*price indicative
- RS Stock No.:
- 255-4951
- Mfr. Part No.:
- 13190
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 10 | |
| Shape | T | |
| Hex Size | 3/32 → 3/8 in | |
| Short or Long Arm | Long | |
| End Type | Hex End | |
| Non-Sparking | No | |
| Height Safe | No | |
| Finish | Corrosion Resistant | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 10 | ||
Shape T | ||
Hex Size 3/32 → 3/8 in | ||
Short or Long Arm Long | ||
End Type Hex End | ||
Non-Sparking No | ||
Height Safe No | ||
Finish Corrosion Resistant | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bondhus ball driver tip graduated length T-handle has set of 8pcs.It has ProGuard finish. It comes with stand.
ProGuard finish
It comes with stand
Related links
- RS PRO 10 piece T Imperial Hex Key Set, Hex size 3/32 → 3/8 in
- BETA 10 piece T Imperial Hex Key Set, Hex size 3/32 → 3/8
- Bondhus 8 piece T Imperial Hex Key Set, Hex size 3/32 → 1/4 in
- Wera 10 piece T Imperial Hex Key Set, Hex size 3/32 in x 150 mm → 3/8 in x 150 mm
- Bondhus 6 piece T Imperial Hex Key Set, Hex size 3/16 → 7/32"
- BETA 7 piece T Imperial Hex Key Set 1/8 in 3/32 in 5/32 in, 7/32 in
- BETA 8 piece T Imperial Hex Key Set 1/8 in 3/16 in 5/16 in 7/64 in
- Bondhus L Imperial Hex Key Set, Hex size 3/32 → 3/8 in
