BETA 10 piece T Imperial Hex Key Set, Hex size 3/32 → 3/8
- RS Stock No.:
- 234-4710
- Mfr. Part No.:
- 96T/AS10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€189.12
(exc. VAT)
€232.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.12 |
*price indicative
- RS Stock No.:
- 234-4710
- Mfr. Part No.:
- 96T/AS10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Number of Pieces | 10 | |
| Shape | T | |
| Hex Size | 3/32 → 3/8 | |
| Short or Long Arm | Long | |
| End Type | Hex Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Number of Pieces 10 | ||
Shape T | ||
Hex Size 3/32 → 3/8 | ||
Short or Long Arm Long | ||
End Type Hex Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 10 offset hexagon key wrenches with high torque handles has 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4, 5/16, 3/8 inch size.
It has T shape
Related links
- RS PRO 10 piece T Imperial Hex Key Set, Hex size 3/32 → 3/8 in
- Bondhus 10 piece T Imperial Hex Key Set, Hex size 3/32 → 3/8 in
- BETA 8 piece T Imperial Hex Key Set 1/8 in 3/16 in 5/16 in 7/64 in
- Wera 10 piece T Imperial Hex Key Set, Hex size 3/32 in x 150 mm → 3/8 in x 150 mm
- BETA 7 piece T Imperial Hex Key Set 1/8 in 3/32 in 5/32 in, 7/32 in
- Bondhus 8 piece T Imperial Hex Key Set, Hex size 3/32 → 1/4 in
- Bondhus 6 piece T Imperial Hex Key Set, Hex size 3/16 → 7/32"
- BETA 6 piece T Imperial Hex Key Set, Hex size 1/8-3/16-7/32-1/4-5/16-3/8
