Subtotal (1 unit)*
€6.91
(exc. VAT)
€8.50
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.91 |
*price indicative
- RS Stock No.:
- 191-4093
- Mfr. Part No.:
- 83S.6L
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 6 mm | |
| Short or Long Arm | Extra Long | |
| Overall Length | 179mm | |
| End Type | Hex | |
| Finish | Phosphate Coated | |
| Material | Silicon Steel | |
| Standards/Approvals | DIN ISO 2936, ISO 2936, ASME B18.3.2M, NF ISO 2936 | |
| Overall Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 6 mm | ||
Short or Long Arm Extra Long | ||
Overall Length 179mm | ||
End Type Hex | ||
Finish Phosphate Coated | ||
Material Silicon Steel | ||
Standards/Approvals DIN ISO 2936, ISO 2936, ASME B18.3.2M, NF ISO 2936 | ||
Overall Width 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Higher lengths: more lever, higher power, improved line access
Finish: phosphate-coated
Related links
- Facom L Metric Hex Key, Hex size 5 mm
- Facom L Metric Hex Key, Hex size 4 mm
- Facom L Metric Hex Key, Hex size 3 mm
- Facom L Metric Hex Key, Hex size 2.5 mm
- Facom L Metric Hex Key, Hex size 10 mm
- Facom L Metric Hex Key, Hex size 8 mm
- Facom L Metric Hex Key, Hex size 6 mm
- Facom L Metric Hex Key, Hex size 1.5 mm
