Subtotal (1 unit)*
€4.59
(exc. VAT)
€5.65
(inc. VAT)
In Stock
- Plus 234 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.59 |
*price indicative
- RS Stock No.:
- 268-6686
- Mfr. Part No.:
- 83S.3L
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 3 mm | |
| Short or Long Arm | Extra Long | |
| Overall Length | 124mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | ISO 2936, NF ISO 2936, DIN ISO 2936 | |
| Overall Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 3 mm | ||
Short or Long Arm Extra Long | ||
Overall Length 124mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals ISO 2936, NF ISO 2936, DIN ISO 2936 | ||
Overall Width 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom extra long key has spherical head and higher length for more lever, higher power, improve line access.
Phosphate coated finish
Related links
- Facom L Metric Hex Key, Hex size 5 mm
- Facom L Metric Hex Key, Hex size 6 mm
- Facom L Metric Hex Key, Hex size 4 mm
- Facom L Metric Hex Key, Hex size 10 mm
- Facom L Metric Hex Key, Hex size 2.5 mm
- Facom L Metric Hex Key, Hex size 8 mm
- Facom L Metric Hex Key, Hex size 3 mm
- Facom L Metric Hex Key Set, Hex size 3 mm
