BETA L Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 191-5828
- Mfr. Part No.:
- 96BPC 4
- Manufacturer:
- BETA
Subtotal (1 unit)*
€3.47
(exc. VAT)
€4.27
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.47 |
*price indicative
- RS Stock No.:
- 191-5828
- Mfr. Part No.:
- 96BPC 4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 4 mm | |
| Short or Long Arm | Long | |
| Overall Length | 108mm | |
| End Type | Hex Ball End | |
| Finish | Chrome | |
| Overall Width | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 4 mm | ||
Short or Long Arm Long | ||
Overall Length 108mm | ||
End Type Hex Ball End | ||
Finish Chrome | ||
Overall Width 24mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Ball head offset hexagon key wrenches chrome-plated
