BETA L Metric Hex Key, Hex size 2 mm
- RS Stock No.:
- 233-8735
- Mfr. Part No.:
- 96BPC 2
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.57
(exc. VAT)
€3.16
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.57 |
*price indicative
- RS Stock No.:
- 233-8735
- Mfr. Part No.:
- 96BPC 2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 2 mm | |
| Short or Long Arm | Long | |
| Overall Length | 84mm | |
| End Type | Hex Ball End | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 2 mm | ||
Short or Long Arm Long | ||
Overall Length 84mm | ||
End Type Hex Ball End | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head offset hexagon key wrench 2 mm size. It has 84 mm length and 2.9 gram weight.
Chrome-plated
It has L shape
