BETA L Metric Hex Key, Hex size 5 mm
- RS Stock No.:
- 233-8740
- Mfr. Part No.:
- 96BPC 5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€3.99
(exc. VAT)
€4.91
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.99 |
*price indicative
- RS Stock No.:
- 233-8740
- Mfr. Part No.:
- 96BPC 5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 126mm | |
| End Type | Hex Ball End | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 5 mm | ||
Short or Long Arm Long | ||
Overall Length 126mm | ||
End Type Hex Ball End | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head offset hexagon key wrench 5 mm size. It has 126 mm length and 24 gram weight.
Chrome-plated
It has L shape
