SAM L Metric Hex Key, Hex size 10 mm

Subtotal (1 unit)*

€7.94

(exc. VAT)

€9.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€7.94

*price indicative

RS Stock No.:
221-3205
Mfr. Part No.:
60-PT10
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hex Key

Unit of Measure

Metric

Shape

L

Hex Size

10 mm

Short or Long Arm

Long

End Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM L-handle Allen key has bi-material handle equipped with a long blade for powerful tightening and short blade to solve accessibility problems. It has SAM tool warranty.

It has burnished finish blade

It is 205 mm long

Related links