SAM L Metric Hex Key, Hex size 4 mm

Subtotal (1 unit)*

€5.95

(exc. VAT)

€7.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€5.95

*price indicative

RS Stock No.:
221-3209
Mfr. Part No.:
60-PT4
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Hex Key

Shape

L

Hex Size

4 mm

Short or Long Arm

Long

Overall Length

180mm

End Type

Hex

Overall Width

50mm

Standards/Approvals

ISO 2936, NF ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM L-handle Allen key has bi-material handle equipped with a long blade for powerful tightening and short blade to solve accessibility problems. It has SAM tool warranty.

It has burnished finish blade

It is 150 mm long

Related links