SAM L Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 221-5445
- Mfr. Part No.:
- 67-PT4
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.50 |
*price indicative
- RS Stock No.:
- 221-5445
- Mfr. Part No.:
- 67-PT4
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 4 mm | |
| Short or Long Arm | Short | |
| Overall Length | 150mm | |
| End Type | Hex Ball End | |
| Finish | Brown | |
| Standards/Approvals | NF ISO 2936, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 4 mm | ||
Short or Long Arm Short | ||
Overall Length 150mm | ||
End Type Hex Ball End | ||
Finish Brown | ||
Standards/Approvals NF ISO 2936, ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM OUTILLAGE hexagon socket wrenches with spherical head with L-shaped handle equipped with a long blade for powerful tightening.
Burnished
Bi-material handle
Related links
- SAM L Metric Hex Key, Hex size 4 mm
- SAM L Metric Hex Key Set, Hex size 1.5/ 2/ 2.5/ 3/ 4/ 5/ 6/ 8/ 10 mm
- SAM L Metric Hex Key, Hex size 6 mm
- SAM L Metric Hex Key, Hex size 10 mm
- SAM L Metric Hex Key, Hex size 2.5 mm
- SAM L Metric Hex Key, Hex size 2 mm
- SAM L Metric Hex Key, Hex size 5 mm
- SAM L Metric Hex Key, Hex size 1.5 mm
