SAM T Metric Hex Key, Hex size 8 mm
- RS Stock No.:
- 221-3260
- Mfr. Part No.:
- 62-CT8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.95 |
*price indicative
- RS Stock No.:
- 221-3260
- Mfr. Part No.:
- 62-CT8
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 8 mm | |
| Short or Long Arm | Long | |
| End Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 8 mm | ||
Short or Long Arm Long | ||
End Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage asymmetric male key, of size 8 mm, is T shaped and has 3 hexagonal ends of The SAMe dimensions.
It has Black cataphoresis finish
Related links
- SAM T Metric Hex Key, Hex size 4 mm
- SAM T Metric Hex Key, Hex size 10 mm
- SAM T Metric Hex Key, Hex size 6 mm
- SAM T Metric Hex Key, Hex size 5 mm
- SAM T Metric Hex Key, Hex size 3 mm
- SAM T Metric Hex Key Set, Hex size 3/ 4/ 5/ 6/ 8 mm
- SAM L Metric Hex Key, Hex size 8 mm
- Bondhus T Metric Hex Key, Hex size 8 mm
