SAM L Metric Hex Key, Hex size 19 mm
- RS Stock No.:
- 221-5338
- Mfr. Part No.:
- 63-19
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.30
(exc. VAT)
€21.28
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.30 |
*price indicative
- RS Stock No.:
- 221-5338
- Mfr. Part No.:
- 63-19
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 19 mm | |
| Short or Long Arm | Long | |
| Overall Length | 269mm | |
| End Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 19 mm | ||
Short or Long Arm Long | ||
Overall Length 269mm | ||
End Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SAM hexagon long male elbow wrench is used for hexagon socket screws and has burnished finish.
It is 269 mm long
It has 70 mm height
