BETA L Metric Hex Key, Hex size 19 mm
- RS Stock No.:
- 233-8626
- Mfr. Part No.:
- 96 19
- Manufacturer:
- BETA
Subtotal (1 unit)*
€22.48
(exc. VAT)
€27.65
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.48 |
*price indicative
- RS Stock No.:
- 233-8626
- Mfr. Part No.:
- 96 19
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 19 mm | |
| Short or Long Arm | Long | |
| Overall Length | 196mm | |
| End Type | Hex Wrench | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2936 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 19 mm | ||
Short or Long Arm Long | ||
Overall Length 196mm | ||
End Type Hex Wrench | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2936 | ||
RoHS Status: Exempt
The BETA offset hexagon key wrenches 19 mm size. It has 196 mm length and 609.6 gram weight.
Chrome-plated
Related links
- BETA L Metric Hex Key, Hex size 19 mm
- SAM L Metric Hex Key, Hex size 19 mm
- Facom L Metric Hex Key, Hex size 19 mm
- RS PRO L Metric Hex Key, Hex size 19 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 19 mm
- Wera L Metric Hex Key Set, Hex size 19 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 19 mm
- BETA L Metric Hex Key, Hex size 4 mm
