SAM L Metric Hex Key, Hex size 3 mm
- RS Stock No.:
- 221-5350
- Mfr. Part No.:
- 63-3
- Manufacturer:
- SAM
Subtotal (1 unit)*
€0.89
(exc. VAT)
€1.09
(inc. VAT)
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.89 |
*price indicative
- RS Stock No.:
- 221-5350
- Mfr. Part No.:
- 63-3
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 3 mm | |
| Short or Long Arm | Long | |
| Overall Length | 89mm | |
| End Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 3 mm | ||
Short or Long Arm Long | ||
Overall Length 89mm | ||
End Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SAM Outillage Long Hexagonal elbow key, of 89 mm length, is used for hexagon socket screws. It is easy to handle.
It has powerful burnish look
Related links
- SAM L Metric Hex Key, Hex size 3 mm
- SAM 13 piece L Metric Hex Key Set 4 mm 6 mm 8 mm 10 mm 12 mm 17 mm,
- SAM L Metric Hex Key, Hex size 2.5 mm
- SAM L Metric Hex Key, Hex size 9 mm
- SAM L Metric Hex Key, Hex size 8 mm
- SAM L Metric Hex Key, Hex size 27 mm
- SAM L Metric Hex Key, Hex size 12 mm
- SAM L Metric Hex Key, Hex size 14 mm
