BETA T Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 226-9342
- Mfr. Part No.:
- 951BA 4
- Manufacturer:
- BETA
Subtotal (1 unit)*
€184.32
(exc. VAT)
€226.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.32 |
*price indicative
- RS Stock No.:
- 226-9342
- Mfr. Part No.:
- 951BA 4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 4 mm | |
| Short or Long Arm | Long | |
| Overall Length | 100mm | |
| Non-Sparking | Yes | |
| End Type | Hex Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 4 mm | ||
Short or Long Arm Long | ||
Overall Length 100mm | ||
Non-Sparking Yes | ||
End Type Hex Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 951BA series is the t handle wrenches with hexagon male ends. The size of the hexagon wrench is the 4 mm. The overall length of the hexagon wrench is 100 mm.
This socket wrench is Sparkproof
Related links
- BETA T Metric Hex Key, Hex size 4 mm
- BETA T Metric Hex Key, Hex size 2 → 10 mm
- BETA T Metric Hex Key, Hex size 6 mm
- BETA T Metric Hex Key, Hex size 5 mm
- BETA 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- Wera T Metric Hex Key, Hex size 4 mm
- Wiha T Metric Hex Key, Hex size 4 mm
- Bondhus T Metric Hex Key, Hex size 4 mm
