BETA 6 piece T Metric Hex Key Set, Hex size 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
- RS Stock No.:
- 226-9327
- Mfr. Part No.:
- 951/S6
- Manufacturer:
- BETA
Subtotal (1 unit)*
€97.13
(exc. VAT)
€119.47
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.13 |
*price indicative
- RS Stock No.:
- 226-9327
- Mfr. Part No.:
- 951/S6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 6 | |
| Shape | T | |
| Hex Size | 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | |
| Short or Long Arm | Long | |
| Height Safe | No | |
| End Type | Hexagonal | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 6 | ||
Shape T | ||
Hex Size 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | ||
Short or Long Arm Long | ||
Height Safe No | ||
End Type Hexagonal | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 951 series is set of the 6 t handle wrenches with three hexagon male ends.
This hexagon wrench have t handle
Related links
- BETA 6 piece T Metric Hex Key Set 4 mm 6 mm 10 mm
- BETA 6 piece T Metric Hex Key Set 2 mm 4 mm 6 mm
- BETA 8 piece T Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm
- BETA 14 piece T Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm 8 mm 10
- Facom 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- BETA 6 piece L Metric Hex Key Set 3 mm 5 mm 8 mm
- BETA 8 piece T Metric Hex Key Set 2 mm 4 mm 6 mm 10 mm
- BETA 8 piece T Metric Hex Key Set 3 mm 5 mm 7 mm 10 mm
