Bondhus L Wrench Imperial/Metric Hex Key, Hex size 19 mm
- RS Stock No.:
- 708-841
- Mfr. Part No.:
- BON15788
- Manufacturer:
- Bondhus
Image representative of range
Subtotal (1 unit)*
€42.41
(exc. VAT)
€52.16
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.41 |
*price indicative
- RS Stock No.:
- 708-841
- Mfr. Part No.:
- BON15788
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 19 mm | |
| Overall Length | 295mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 69mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 19 mm | ||
Overall Length 295mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 69mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard finish are expertly designed for efficiency, allowing users to insert the tool into screws at a 25° angle. This ergonomic design not only saves time but also promotes natural hand and wrist movement, particularly in hard-to-reach places. Crafted from superior steel, these L-Wrenches are engineered for high torque performance, providing up to 20% more strength compared to standard grades. The corrosion-resistant finish ensures durability and longevity, making them an environmentally safe choice for both professional and DIY applications. Bondhuss commitment to quality is reflected in these essential tools.
Optimised for natural wrist movement to enhance comfort during use
Superior strength enables higher torque application
Ideal for use in confined or hard-to-reach areas
Corrosion-resistant finish extends tool life and durability
Environmental considerations with a safe, eco-friendly finish
Reduces wear and enhances grip compared to standard steel grades
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.27 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
