Teng Tools Hexagon Metric Hex Key, Hex size 19 mm

Subtotal (1 unit)*

€26.71

(exc. VAT)

€32.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€26.71

*price indicative

RS Stock No.:
809-293
Mfr. Part No.:
310519
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

Metric

Shape

Hexagon

Hex Size

19 mm

Overall Length

70mm

End Type

Hex

Finish

Black Phosphate

Material

Chrome Vanadium

Standards/Approvals

2936

COO (Country of Origin):
TW
The Teng Tools hex key metric 19mm is a precision tool designed for fastening and loosening hexagonal screws. Its robust construction ensures optimal performance in professional environments.

Individually marked for size for easy identification

Ground key ends provide a superior finish and accurate fit

Manufactured from chrome vanadium steel for durability

Designed to meet DIN 2936 specifications

Related links