BETA L Metric Hex Key, Hex size 5.5 mm
- RS Stock No.:
- 233-8641
- Mfr. Part No.:
- 96 5,5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.27
(exc. VAT)
€2.79
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.27 |
*price indicative
- RS Stock No.:
- 233-8641
- Mfr. Part No.:
- 96 5,5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 5.5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 88mm | |
| End Type | Hex Wrench | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2936 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 5.5 mm | ||
Short or Long Arm Long | ||
Overall Length 88mm | ||
End Type Hex Wrench | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2936 | ||
RoHS Status: Exempt
The BETA offset hexagon key wrenches 5.5 mm size. It has 88 mm length and 20 gram weight.
Chrome-plated
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 5.5 mm
- BETA L Metric Hex Key, Hex size 4 mm
- BETA L Metric Hex Key, Hex size 16 mm
- BETA L Metric Hex Key, Hex size 27 mm
- BETA L Metric Hex Key, Hex size 9 mm
- BETA L Metric Hex Key, Hex size 2 mm
- BETA L Metric Hex Key, Hex size 19 mm
