Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- RS Stock No.:
- 708-864
- Mfr. Part No.:
- BON15766
- Manufacturer:
- Bondhus
Image representative of range
Subtotal (1 unit)*
€3.98
(exc. VAT)
€4.90
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.98 |
*price indicative
- RS Stock No.:
- 708-864
- Mfr. Part No.:
- BON15766
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 5.5 mm | |
| Overall Length | 124mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 29mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 5.5 mm | ||
Overall Length 124mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 29mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard Finish are crafted for precision and efficiency in every task. Designed to accommodate a 25° angle, these wrenches insert seamlessly into screws, enhancing accessibility in confined spaces. The superior strength of the Ball End allows for optimal torque while enabling natural hand and wrist movement, making it Ideal for both professional and DIY applications. With an environmentally safe, corrosion-resistant finish, these tools are engineered for durability, ensuring they withstand solvents and harsh conditions while providing an exceptional grip.
Saves time by swiftly guiding the tool into screws
Promotes natural wrist positioning, reducing strain during use
Enhanced Ball End strength supports heavy torque applications
Perfect for accessing hard-to-reach areas effortlessly
Corrosion-resistant finish ensures longevity and durability
Environmentally friendly, offering a safe workplace solution
Grip technology that resists solvents and wear effectively
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.27 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 9/16 in
