BETA L Metric Hex Key, Hex size 7 mm
- RS Stock No.:
- 233-8643
- Mfr. Part No.:
- 96 7
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.82
(exc. VAT)
€3.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.82 |
*price indicative
- RS Stock No.:
- 233-8643
- Mfr. Part No.:
- 96 7
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 7 mm | |
| Short or Long Arm | Long | |
| Overall Length | 99mm | |
| End Type | Hex Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 7 mm | ||
Short or Long Arm Long | ||
Overall Length 99mm | ||
End Type Hex Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrenches 7 mm size. It has 99 mm length and 41.9 gram weight.
Chrome-plated
Related links
- BETA L Metric Hex Key, Hex size 7 mm
- BETA T Metric Hex Key, Hex size 7 mm
- Facom L Metric Hex Key, Hex size 7 mm
- SAM L Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- BETA L Metric Hex Key, Hex size 4 mm
- BETA L Metric Hex Key, Hex size 27 mm
- BETA L Metric Hex Key, Hex size 4.5 mm
