BETA 7 piece L Metric Hex Key Set, Hex size 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm
- RS Stock No.:
- 233-8651
- Mfr. Part No.:
- 96/BGS7
- Manufacturer:
- BETA
Subtotal (1 unit)*
€34.74
(exc. VAT)
€42.73
(inc. VAT)
Last RS stock
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €34.74 |
*price indicative
- RS Stock No.:
- 233-8651
- Mfr. Part No.:
- 96/BGS7
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 7 | |
| Shape | L | |
| Hex Size | 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm | |
| Short or Long Arm | Long | |
| End Type | Hex | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 7 | ||
Shape L | ||
Hex Size 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm | ||
Short or Long Arm Long | ||
End Type Hex | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 7 offset hexagon key wrenches has 1.5, 2, 2, 5, 3, 4, 5, 6 mm size.
Chrome-plated
Available with plastic support
Related links
- BETA 7 piece L Metric Hex Key Set 3 mm 5 mm 8 mm, 10 mm
- BETA 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- BETA 10 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm 12 mm
- PB SWISS TOOLS 7 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm, 6 mm
- BETA 7 piece Folding Metric Hex Key Set, Hex size 6 mm
- Facom 7 piece L Metric Hex Key Set 2.0 mm 3.0 mm 5.0 mm, 6.0 mm
- BETA 7 piece Folding Metric Hex Key Set 3 mm 5 mm 8 mm, 10 mm
- Wiha 7 piece L Metric Hex Key Set, Hex size 1.5 → 6 mm
