BETA L Imperial Hex Key, Hex size 3/8
- RS Stock No.:
- 233-8664
- Mfr. Part No.:
- 96AS 3/8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€4.20
(exc. VAT)
€5.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.20 |
*price indicative
- RS Stock No.:
- 233-8664
- Mfr. Part No.:
- 96AS 3/8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 3/8 | |
| Short or Long Arm | Long | |
| Overall Length | 117mm | |
| End Type | Hex Wrench | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 3/8 | ||
Short or Long Arm Long | ||
Overall Length 117mm | ||
End Type Hex Wrench | ||
Finish Burnished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrenches has 3/8 inch size. It has 117 mm length and 93 gram weight.
It has L shape
Burnished
Related links
- BETA L Imperial Hex Key, Hex size 3/8
- BETA L Imperial Hex Key, Hex size 1/8
- BETA L Imperial Hex Key, Hex size 3/32
- BETA L Imperial Hex Key, Hex size 4.76 mm
- BETA L Imperial Hex Key, Hex size 1/30 → 3/4
- BETA L Imperial Hex Key, Hex size 9/64
- BETA L Imperial Hex Key, Hex size 12.7 mm
- BETA L Imperial Hex Key, Hex size 2.78 mm
