BETA L Imperial Hex Key, Hex size 4.76 mm
- RS Stock No.:
- 233-8661
- Mfr. Part No.:
- 96AS 3/16
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.13
(exc. VAT)
€2.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.13 |
*price indicative
- RS Stock No.:
- 233-8661
- Mfr. Part No.:
- 96AS 3/16
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 4.76 mm | |
| Short or Long Arm | Long | |
| Overall Length | 75mm | |
| End Type | Hex Wrench | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 4.76 mm | ||
Short or Long Arm Long | ||
Overall Length 75mm | ||
End Type Hex Wrench | ||
Finish Burnished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrenches has 3/16 inch size. It has 75 mm length and 16.1 gram weight.
It has L shape
Burnished
Related links
- SAM L Imperial Hex Key, Hex size 4.76 mm
- Facom L Imperial Hex Key Set, Hex size 4.76 mm
- BETA T Imperial Hex Key, Hex size 4.76 mm
- Bahco L Imperial Hex Key, Hex size 4.76 mm
- BETA L Imperial Hex Key, Hex size 14.29 mm
- BETA L Imperial Hex Key, Hex size 11.11 mm
- BETA L Imperial Hex Key, Hex size 3/32
- BETA L Imperial Hex Key, Hex size 3/8
