BETA L Imperial Hex Key, Hex size 3/32
- RS Stock No.:
- 233-8662
- Mfr. Part No.:
- 96AS 3/32
- Manufacturer:
- BETA
Subtotal (1 unit)*
€1.48
(exc. VAT)
€1.82
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.48 |
*price indicative
- RS Stock No.:
- 233-8662
- Mfr. Part No.:
- 96AS 3/32
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 3/32 | |
| Short or Long Arm | Long | |
| Overall Length | 53mm | |
| End Type | Hex Wrench | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 3/32 | ||
Short or Long Arm Long | ||
Overall Length 53mm | ||
End Type Hex Wrench | ||
Finish Burnished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrenches has 3/32 inch size. It has 53 mm length and 2.5 gram weight.
It has L shape
Burnished
Related links
- BETA 9 piece L Imperial Hex Key Set 1/8 in 3/8 in 3/32 in 5/32 in
- BETA L Imperial Hex Key, Hex size 3/8
- BETA L Imperial Hex Key, Hex size 4.76 mm
- BETA L Imperial Hex Key, Hex size 3.97 mm
- BETA L Imperial Hex Key, Hex size 5.56 mm
- BETA L Imperial Hex Key, Hex size 2.38 mm
- BETA 7 piece L Imperial Hex Key Set 1/8 in 3/32 in 5/32 in, 7/32 in
- BETA 11 piece L Imperial Hex Key Set 1/8 in 1/20 in 3/16 in 5/16 in, 5/32
