BETA L Imperial Hex Key, Hex size 11.11 mm
- RS Stock No.:
- 233-8670
- Mfr. Part No.:
- 96AS 7/16
- Manufacturer:
- BETA
Subtotal (1 unit)*
€6.13
(exc. VAT)
€7.54
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.13 |
*price indicative
- RS Stock No.:
- 233-8670
- Mfr. Part No.:
- 96AS 7/16
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 11.11 mm | |
| Short or Long Arm | Long | |
| Overall Length | 132mm | |
| End Type | Hex Wrench | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 11.11 mm | ||
Short or Long Arm Long | ||
Overall Length 132mm | ||
End Type Hex Wrench | ||
Finish Burnished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrenches has 7/16 inch size. It has 132 mm length and129.1 gram weight.
It has L shape
Burnished
Related links
- BETA L Imperial Hex Key, Hex size 2.78 mm
- BETA L Imperial Hex Key, Hex size 5.56 mm
- BETA L Imperial Hex Key, Hex size 4.76 mm
- BETA L Imperial Hex Key, Hex size 14.29 mm
- BETA L Imperial Hex Key, Hex size 1/16
- BETA L Imperial Hex Key, Hex size 5/16
- BETA L Imperial Hex Key, Hex size 12.7 mm
- BETA L Imperial Hex Key, Hex size 3.97 mm
