BETA L Metric Hex Key, Hex size 1.5 mm
- RS Stock No.:
- 233-8707
- Mfr. Part No.:
- 96BP 1,5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€1.84
(exc. VAT)
€2.26
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.84 |
*price indicative
- RS Stock No.:
- 233-8707
- Mfr. Part No.:
- 96BP 1,5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 1.5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 79mm | |
| End Type | Hex Ball End | |
| Finish | Burnished | |
| Overall Width | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 1.5 mm | ||
Short or Long Arm Long | ||
Overall Length 79mm | ||
End Type Hex Ball End | ||
Finish Burnished | ||
Overall Width 13mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head offset hexagon key wrench 1.5 mm size. It has 79 mm length and 1.4 gram weight.
It has L shape
Burnished
Related links
- BETA L Metric Hex Key, Hex size 1.5 mm
- BETA 9 piece L Metric Hex Key Set 2.0 mm 3.0 mm 5.0 mm 8.0 mm, 10.0 mm
- BETA 9 piece Ball Nose Metric Hex Key, Hex size 1.5 to 10 mm
- SAM L Metric Hex Key, Hex size 1.5 mm
- Facom L Metric Hex Key, Hex size 1.5 mm
- BETA L Metric Hex Key, Hex size 4 mm
- BETA L Metric Hex Key, Hex size 8 mm
- BETA L Metric Hex Key, Hex size 6 mm
