BETA L Metric Hex Key, Hex size 10 mm
- RS Stock No.:
- 233-8713
- Mfr. Part No.:
- 96BPA 10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€13.53
(exc. VAT)
€16.64
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.53 |
*price indicative
- RS Stock No.:
- 233-8713
- Mfr. Part No.:
- 96BPA 10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 10 mm | |
| Short or Long Arm | Short | |
| Overall Length | 200mm | |
| End Type | Hex Ball End | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 10 mm | ||
Short or Long Arm Short | ||
Overall Length 200mm | ||
End Type Hex Ball End | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head offset hexagon key wrench has 10 mm size. It has 200 mm length.
Extra-short side model
