BETA L Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 233-8717
- Mfr. Part No.:
- 96BPA 4
- Manufacturer:
- BETA
Subtotal (1 unit)*
€3.78
(exc. VAT)
€4.65
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.78 |
*price indicative
- RS Stock No.:
- 233-8717
- Mfr. Part No.:
- 96BPA 4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 4 mm | |
| Short or Long Arm | Short | |
| Overall Length | 116mm | |
| End Type | Hex Ball End | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 4 mm | ||
Short or Long Arm Short | ||
Overall Length 116mm | ||
End Type Hex Ball End | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head offset hexagon key wrench has 4 mm size. It has 116 mm length.
Extra-short side model
