BETA L Metric Hex Key, Hex size 8 mm

Subtotal (1 unit)*

€8.69

(exc. VAT)

€10.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.69

*price indicative

RS Stock No.:
233-8720
Mfr. Part No.:
96BPA 8
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hex Key

Unit of Measure

Metric

Shape

L

Hex Size

8 mm

Short or Long Arm

Short

Overall Length

176mm

End Type

Hex Ball End

Standards/Approvals

No

RoHS Status: Exempt

The BETA ball head offset hexagon key wrench has 8 mm size. It has 176 mm length.

Extra-short side model

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy