BETA L Imperial Hex Key, Hex size 9/64
- RS Stock No.:
- 233-8768
- Mfr. Part No.:
- 96BPINOX-AS 9/64
- Manufacturer:
- BETA
Subtotal (1 unit)*
€8.69
(exc. VAT)
€10.69
(inc. VAT)
Last RS stock
- Final 21 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.69 |
*price indicative
- RS Stock No.:
- 233-8768
- Mfr. Part No.:
- 96BPINOX-AS 9/64
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 9/64 | |
| Short or Long Arm | Long | |
| Overall Length | 112mm | |
| End Type | Hex Ball End | |
| Finish | Corrosion Resistant | |
| Material | 420 Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 9/64 | ||
Short or Long Arm Long | ||
Overall Length 112mm | ||
End Type Hex Ball End | ||
Finish Corrosion Resistant | ||
Material 420 Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench has 9/64 inch size. It is high resistance to corrosion. It avoids improper rust. It has outstanding mechanical characteristics.
It has L shape
It has ball head
Ball head makes it possible to work at angle of up to 30° to screw axis
Related links
- BETA L Imperial Hex Key, Hex size 9/64
- BETA L Imperial Hex Key, Hex size 5/64
- BETA L Imperial Hex Key, Hex size 7/64
- BETA L Imperial Hex Key, Hex size 2.78 mm
- BETA L Imperial Hex Key, Hex size 1.98 mm
- Facom L Imperial Hex Key, Hex size 9/64 in
- BETA L Imperial Hex Key, Hex size 14.29 mm
- IRIMO 13 piece L Imperial Hex Key Set, Hex size 9/64 in
