BETA 12 piece L Metric Hex Key Set, Hex size 2.5 mm, 2 mm, 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10
- RS Stock No.:
- 234-4663
- Mfr. Part No.:
- 96LC/SC12
- Manufacturer:
- BETA
Subtotal (1 unit)*
€50.07
(exc. VAT)
€61.59
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €50.07 |
*price indicative
- RS Stock No.:
- 234-4663
- Mfr. Part No.:
- 96LC/SC12
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 12 | |
| Shape | L | |
| Hex Size | 2.5 mm, 2 mm, 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm | |
| Short or Long Arm | Long | |
| End Type | Hex Wrench | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 12 | ||
Shape L | ||
Hex Size 2.5 mm, 2 mm, 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm | ||
Short or Long Arm Long | ||
End Type Hex Wrench | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 8 offset hexagon key wrenches has 2, 2.5, 3, 4, 5, 6, 8, 10 mm size.
It has L shape
Chrome-plated
Related links
- BETA 12 piece L Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm 8 mm 10
- BETA 14 piece T Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm 8 mm 10
- BETA 9 piece T Metric Hex Key Set 3 mm 4 mm 6 mm 8 mm, 10 mm
- SAM 12 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 7 mm 9 mm 12 mm
- Facom 12 piece L Metric Hex Key Set 12 mm 2.5 mm 3 mm 5 mm 7 mm 9
- SAM 13 piece L Metric Hex Key Set 4 mm 6 mm 8 mm 10 mm 12 mm 17 mm,
- Bahco 12-Piece Socket Set 4 mm 5 mm 7 mm 9 mm 11 mm 13 mm, Alloy Steel
- Facom 13 piece L Metric Hex Key Set 12 mm 2.5 mm 3 mm 5 mm 7 mm 9
