Facom 13 piece L Metric Hex Key Set, Hex size 10 mm, 12 mm, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9

Subtotal (1 unit)*

€89.68

(exc. VAT)

€110.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.68

*price indicative

RS Stock No.:
236-1317
Mfr. Part No.:
82H.JL13
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Hex Key Set

Number of Pieces

13

Shape

L

Hex Size

10 mm, 12 mm, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm

Short or Long Arm

Short

End Type

Hex Ball End

Finish

Phosphate

Material

Silicon Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 82H is the set of short hexagon keys in roll. The size of keys in the set are 1.5 , 2, 2.5 , 3, 4, 5, 6, 7 ,8, 9, 10,12, mm.

Weight is the 2220 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy