BETA 14 piece T Metric Hex Key Set, Hex size 2.5 mm, 2 mm, 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10
- RS Stock No.:
- 226-9326
- Mfr. Part No.:
- 951/S14
- Manufacturer:
- BETA
Subtotal (1 unit)*
€414.46
(exc. VAT)
€509.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.46 |
*price indicative
- RS Stock No.:
- 226-9326
- Mfr. Part No.:
- 951/S14
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 14 | |
| Shape | T | |
| Hex Size | 2.5 mm, 2 mm, 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 12 mm, 14 mm | |
| Short or Long Arm | Long | |
| End Type | Hexagonal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 14 | ||
Shape T | ||
Hex Size 2.5 mm, 2 mm, 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 12 mm, 14 mm | ||
Short or Long Arm Long | ||
End Type Hexagonal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 951 series is set of the 14 t handle wrenches with three hexagon male ends. The size of this hexagon wrench is the 2,2.5,3,3.5,4,4.5,5,6,7,8,9,10,12,14 mm.
Accurate working and tailored heat treatment
Related links
- BETA 9 piece T Metric Hex Key Set 3 mm 4 mm 6 mm 8 mm, 10 mm
- BETA 12 piece L Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm 8 mm 10
- BETA 11 piece T Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm 8 mm, 10 mm
- BETA 8 piece T Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm
- BETA 6 mm;7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14 mm;15 mm;16 mm;17 mm;19 mm;22 mm Socket Spanner Set with T-Handle
- Facom 7 piece T Metric Hex Key Set 3 mm 5 mm 7 mm 9 mm
- Facom Hexagon Nut Driver Set 4.5 mm 5.5 mm 6 mm 8 mm 10 mm 12 mm 14
- BETA 13-Piece Double Ended Open Spanner 4 mm 5 mm 7 mm 9 mm 11 mm 13 mm,
