BETA 8 piece T Metric Hex Key Set, Hex size 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
- RS Stock No.:
- 234-4715
- Mfr. Part No.:
- 96T/S8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€126.79
(exc. VAT)
€155.95
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.79 |
*price indicative
- RS Stock No.:
- 234-4715
- Mfr. Part No.:
- 96T/S8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 8 | |
| Shape | T | |
| Hex Size | 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
| Short or Long Arm | Long | |
| End Type | Hex Wrench | |
| Material | Chrome Plated (For Item 96T/S11 Only) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 8 | ||
Shape T | ||
Hex Size 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | ||
Short or Long Arm Long | ||
End Type Hex Wrench | ||
Material Chrome Plated (For Item 96T/S11 Only) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 8 offset hexagon key wrenches with high torque handle has 2, 2.5, 3, 4, 5, 6, 8, 10 mm size.
It has T shape
Related links
- BETA 8 piece T Metric Hex Key Set 3 mm 5 mm 7 mm 10 mm
- BETA 8 piece T Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm
- BETA 11 piece T Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm 8 mm, 10 mm
- BETA 6 piece T Metric Hex Key Set 2 mm 4 mm 6 mm
- BETA 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- BETA 14 piece T Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm 8 mm 10
- Facom 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- BETA 8 piece L Metric Hex Key Set 2 mm 4 mm 6 mm 10 mm
