Facom T Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 235-3846
- Mfr. Part No.:
- 84TCD.4
- Manufacturer:
- Facom
Subtotal (1 unit)*
€28.72
(exc. VAT)
€35.33
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.72 |
*price indicative
- RS Stock No.:
- 235-3846
- Mfr. Part No.:
- 84TCD.4
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 4 mm | |
| Short or Long Arm | Long | |
| Overall Length | 175mm | |
| End Type | Hex | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 4 mm | ||
Short or Long Arm Long | ||
Overall Length 175mm | ||
End Type Hex | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom 84TCD series sliding T key is suited for main applications such as motorbike repair, auto assembly and industrial maintenance. It has safety pin to prevent the bar from being extracted. It has chrome finish with polished tips on the shank.
Sliding transverse bar with tee for better access
Phosphate tips perfectly adapted to screws for better accuracy
