Facom T Metric Hex Key, Hex size 6 mm

Subtotal (1 unit)*

€34.20

(exc. VAT)

€42.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.20

*price indicative

RS Stock No.:
235-3848
Mfr. Part No.:
84TCD.6
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hex Key

Unit of Measure

Metric

Shape

T

Hex Size

6 mm

Short or Long Arm

Long

Overall Length

215mm

End Type

Hex

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IT
The Facom 84TCD series sliding T key is suited for main applications such as motorbike repair, auto assembly and industrial maintenance. It has safety pin to prevent the bar from being extracted. It has chrome finish with polished tips on the shank.

Sliding transverse bar with tee for better access

Phosphate tips perfectly adapted to screws for better accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy