Facom 8 piece L Imperial Hex Key Set, Hex size 3/32 → 3/8 in
- RS Stock No.:
- 236-0606
- Mfr. Part No.:
- 83SH.JP8AU
- Manufacturer:
- Facom
Subtotal (1 unit)*
€47.28
(exc. VAT)
€58.15
(inc. VAT)
In Stock
- 498 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.28 |
*price indicative
- RS Stock No.:
- 236-0606
- Mfr. Part No.:
- 83SH.JP8AU
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Number of Pieces | 8 | |
| Shape | L | |
| Hex Size | 3/32 → 3/8 in | |
| Short or Long Arm | Long | |
| End Type | Hex | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Number of Pieces 8 | ||
Shape L | ||
Hex Size 3/32 → 3/8 in | ||
Short or Long Arm Long | ||
End Type Hex | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom set of hexagonal keys are packaged in a compact wallet for easy selection of the dimension required.
Weight 365 g
Related links
- Facom 8 piece L Imperial Hex Key Set, Hex size 3/32 → 3/8 in
- SAM 8 piece L Imperial Hex Key Set, Hex size 3/32 → 1/4 in
- BETA 8 piece L Imperial Hex Key Set 1/8 in 3/16 in 5/16 in 7/32 in
- Facom 13 piece L Imperial Hex Key Set, Hex size 3/32 → 3/4 in
- BETA 9 piece L Imperial Hex Key Set 1/8 in 3/8 in 3/32 in 5/32 in
- PB SWISS TOOLS 12 piece L Imperial Hex Key Set 1/20 in 1/8 in 3/32 in
- BETA 11 piece L Imperial Hex Key Set 1/8 in 1/20 in 3/16 in 5/16 in, 5/32
- Facom 10 piece L Imperial Hex Key Set, Hex size 1/16 → 3/8 in
