Facom 13 piece L Imperial Hex Key Set, Hex size 3/32 → 3/4 in

Subtotal (1 unit)*

€74.59

(exc. VAT)

€91.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.59

*price indicative

RS Stock No.:
236-1318
Mfr. Part No.:
82H.JU13
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hex Key Set

Unit of Measure

Imperial

Number of Pieces

13

Shape

L

Hex Size

3/32 → 3/4 in

Short or Long Arm

Short

End Type

Hex Ball End

Finish

Phosphate

Material

Silicon Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 82H is the set of short hexagon keys in roll. The size of keys in the set are 3/32 , 1/8 , 5/32 , 3/16 , 7/32 , 1/4 , 5/16 , 3/8 , 7/16 , 1/2 ,9/16 , 5/8 , 3/4 inch.

Weight is the 2080 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy