Facom 13 piece L Metric Hex Key Set, Hex size 10 mm, 11 mm, 12 mm, 14 mm, 17 mm, 19 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8
- RS Stock No.:
- 236-1362
- Mfr. Part No.:
- 83H.JL13
- Manufacturer:
- Facom
Subtotal (1 unit)*
€105.92
(exc. VAT)
€130.28
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.92 |
*price indicative
- RS Stock No.:
- 236-1362
- Mfr. Part No.:
- 83H.JL13
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 13 | |
| Shape | L | |
| Hex Size | 10 mm, 11 mm, 12 mm, 14 mm, 17 mm, 19 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm | |
| Short or Long Arm | Long | |
| End Type | Hex Ball End | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 13 | ||
Shape L | ||
Hex Size 10 mm, 11 mm, 12 mm, 14 mm, 17 mm, 19 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm | ||
Short or Long Arm Long | ||
End Type Hex Ball End | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 83H is the set of hexagon keys in roll. The size of keys in the set are 3 , 4 , 5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 14 , 17 , 19 mm.
Weight is the 3040 g
Related links
- Facom 13 piece L Metric Hex Key Set 12 mm 2.5 mm 3 mm 5 mm 7 mm 9
- SAM 13 piece L Metric Hex Key Set 4 mm 6 mm 8 mm 10 mm 12 mm 17 mm,
- Facom 12 piece L Metric Hex Key Set 12 mm 2.5 mm 3 mm 5 mm 7 mm 9
- SAM 8 piece L Metric Hex Key Set 2 mm 4 mm 6 mm 8 mm
- Facom 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 7 mm, 8 mm
- BETA 6 piece L Metric Hex Key Set 2 mm 4 mm 6 mm 8 mm, 10 mm
- CK 10 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 7 mm 10 mm
- BETA 12 piece L Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm 8 mm 10
