Wera 9 piece L Metric Hex Key Set, Hex size 10 mm, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
- RS Stock No.:
- 266-5630
- Distrelec Article No.:
- 301-47-507
- Mfr. Part No.:
- 05022089001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€56.92
(exc. VAT)
€70.01
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.92 |
*price indicative
- RS Stock No.:
- 266-5630
- Distrelec Article No.:
- 301-47-507
- Mfr. Part No.:
- 05022089001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 10 mm, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | |
| Short or Long Arm | Short Arm | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 10 mm, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | ||
Short or Long Arm Short Arm | ||
Finish Black Laser | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950/9 Hex-Plus Multicolor 1 L-key set, metric, black laser, 9 pieces
The Wera L-keys with plastic sleeve (SPKL) made of circular, easy-grip material. The sleeve makes working comfortable even at low temperatures and is easy on the fingers. All L-keys are easily accessible due to their color coding and size markings. The wear-free material of the clip guarantees easy removal and a secure hold of the L-keys. For hexagonal socket screws.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
L-keys are quickly to hand thanks to their size markings
Wear-resistant size marking
Wear-resistant clip material for enhanced durability
Application:
9-piece set in a two-component clip Hexagon socket screws Design black laser surface, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Hex-Plus, ball-end hexagon on long arm
Related links
- Facom 9 piece L Metric Hex Key Set 1.5 mm 2 mm 4 mm 6 mm, 8 mm
- Facom 12 piece L Metric Hex Key Set 12 mm 2.5 mm 3 mm 5 mm 7 mm 9
- Facom 13 piece L Metric Hex Key Set 12 mm 2.5 mm 3 mm 5 mm 7 mm 9
- Ega-Master 10 piece L Metric Hex Key Set 1.5 mm 2 mm 4 mm 5 mm 8 mm
- Virax 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- SAM 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- BETA 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
