Bondhus T-Handle Metric Hex Key, Hex size 8 mm

Subtotal (1 pair)*

€41.41

(exc. VAT)

€50.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€41.41

*price indicative

RS Stock No.:
255-4948
Mfr. Part No.:
13172
Manufacturer:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Unit of Measure

Metric

Product Type

Hex Key

Shape

T-Handle

Hex Size

8 mm

Short or Long Arm

Long

End Type

Hex End

Height Safe

No

Non-Sparking

No

Material

High Torque Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Bondhus ball driver tip screwdriver has graduated length T-handle with a ProGuard finish.

ProGuard finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy