Wera L Metric Hex Key Set, Hex size 12 mm
- RS Stock No.:
- 266-5612
- Mfr. Part No.:
- 05021075001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€8.24
(exc. VAT)
€10.14
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.24 |
*price indicative
- RS Stock No.:
- 266-5612
- Mfr. Part No.:
- 05021075001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Shape | L | |
| Hex Size | 12 mm | |
| Short or Long Arm | Short Arm | |
| Overall Length | 125mm | |
| Finish | Chrome Plated | |
| Overall Width | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Shape L | ||
Hex Size 12 mm | ||
Short or Long Arm Short Arm | ||
Overall Length 125mm | ||
Finish Chrome Plated | ||
Overall Width 45mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950 L-key, metric, chrome-plated, 12 x 125 mm
The Wera High quality L-keys for hexagonal socket screws. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The precise chrome-plated design ensures high corrosion protection.
L-keys for hexagonal socket screws
Wear-resistant size marking
L-keys with Hex-Plus advantage for a longer screw life
High corrosion protection thanks to chrome-plating
Metric
Application:
Hexagon socket screws Design Chrome-plated Tip Hex-Plus
Related links
- Wera L Metric Hex Key Set, Hex size 12 mm
- RS PRO L Metric Hex Key Set, Hex size 12 mm
- SAM 12 piece L Metric Hex Key Set, Hex size 1.5 → 12 mm
- Bahco 11 piece L Metric Hex Key Set, Hex size 2 → 12 mm
- Facom 12 piece L Metric Hex Key Set 12 mm 2.5 mm 3 mm 5 mm 7 mm 9
- BETA 10 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm 12 mm
- SAM 12 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 7 mm 9 mm 12 mm
- Wera L Metric Hex Key Set, Hex size 10 mm
