Wera L Imperial Hex Key Set, Hex size 1/4
- RS Stock No.:
- 266-5628
- Mfr. Part No.:
- 05022080001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€6.62
(exc. VAT)
€8.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.62 |
*price indicative
- RS Stock No.:
- 266-5628
- Mfr. Part No.:
- 05022080001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 1/4 | |
| Short or Long Arm | Long | |
| Overall Length | 190mm | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Overall Width | 34mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 1/4 | ||
Short or Long Arm Long | ||
Overall Length 190mm | ||
Finish Black Laser | ||
Standards/Approvals No | ||
Overall Width 34mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950 PKL L-key, Imperial, black laser, 1/4" x 190 mm
The Wera High quality L-keys for imperial hexagonal socket screws. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
Hexagonal ballpoint on the long arm
Black laser for high corrosion protection and long service life
Imperial
Application:
Hexagon socket screws Design black laser surface Tip Hex-Plus, ball-end hexagon on long arm
Related links
- Wera L Imperial Hex Key Set, Hex size 1/4
- Wera L Imperial Hex Key Set, Hex size 1/2 in
- Wera L Imperial Hex Key Set, Hex size 1/8
- Facom L Imperial Hex Key Set, Hex size 1/4 in
- Wera L Imperial Hex Key Set, Hex size 3/16
- Wera L Imperial Hex Key Set, Hex size 7/32
- Wera L Imperial Hex Key Set, Hex size 3/32
- Wera L Imperial Hex Key Set, Hex size 3/16 in
