Wera 7 piece L Metric Hex Key Set, Hex size 1 x 1.5x90 mm, 1 x 2.0x100 mm, 1 x 2.5x112 mm, 1 x 3.0x126 mm, 1 x 4.0x140
- RS Stock No.:
- 266-5634
- Mfr. Part No.:
- 05022181001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€30.36
(exc. VAT)
€37.34
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.36 |
*price indicative
- RS Stock No.:
- 266-5634
- Mfr. Part No.:
- 05022181001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 7 | |
| Shape | L | |
| Hex Size | 1 x 1.5x90 mm, 1 x 2.0x100 mm, 1 x 2.5x112 mm, 1 x 3.0x126 mm, 1 x 4.0x140 mm, 1 x 5.0x160 mm, 1 x 6.0x180 | |
| Short or Long Arm | Long | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 7 | ||
Shape L | ||
Hex Size 1 x 1.5x90 mm, 1 x 2.0x100 mm, 1 x 2.5x112 mm, 1 x 3.0x126 mm, 1 x 4.0x140 mm, 1 x 5.0x160 mm, 1 x 6.0x180 | ||
Short or Long Arm Long | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950/7 Hex-Plus 1 L-key set, metric, chrome-plated, 7 pieces
The Wera high quality L-key set for hexagonal socket screws in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal. L-keys with Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
High corrosion protection thanks to chrome-plating
L-keys are quickly to hand thanks to their size markings
Wear-resistant clip material for enhanced durability
Application:
7-piece set in a two-component clip Hexagon socket screws Design Chrome-plated Tip Hex-Plus, ball-end hexagon on long arm
Related links
- Wera 7 piece L Metric Hex Key Set 1 x 2.0x100 mm 1 x 3.0x126 mm, 1 x 4.0x140
- Wera 9 piece L Metric Hex Key Set 1 x 2.0x100 mm 1 x 3.0x126 mm, 1 x 4.0x140
- Wera 9 piece L Metric Hex Key Set 1 x 2.0x101 mm 1 x 3.0x123 mm, 1 x 4.0x137
- Wera 7 piece T Metric Hex Key Set 1 x 3x100 mm 1 x 5x150 mm 1 x
- Wera 9 piece L Metric Hex Key Set 1 x 2.0x50 mm 1 x 3.0x63 mm 1
- Wera 9 piece L Metric Hex Key 5x90 mm 1 x 2 1 x 3x123 mm 1
- Wera 10 piece T Imperial Hex Key Set 1 x 7/64x150 mm 1 x 9/64x150 mm, 1 x
- Wera 7 piece L Key Millimetre Hex Key Set, Hex size 6 mm
