Wera L Metric Hex Key Set, Hex size 3 x 123 mm

Subtotal (1 unit)*

€7.45

(exc. VAT)

€9.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.45

*price indicative

RS Stock No.:
266-5635
Mfr. Part No.:
05022200001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Hex Key Set

Unit of Measure

Metric

Shape

L

Hex Size

3 x 123 mm

Short or Long Arm

Long

Overall Length

123mm

Finish

Black Laser

Overall Width

21mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

950 SPKL HF L-key Multicolor, metric, with holding function, 3 x 123 mm


The High quality Wera L-keys with color coded, convenient plastic sleeve. This means that the tool is quickly accessible and the ergonomic and pleasant handle is easy on the hands even at low temperatures. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The holding function holds screws securely on the tool. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

L-keys for hexagonal socket screws

Hex-Plus allows socket head screws to live longer

Color coded, easy-to-grip plastic sleeve, even at low temperatures

Hexagonal ballpoint on the long arm

The holding function holds screws securely on the tool

Application:


Hexagon socket screws Design black laser surface, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Hex-Plus, ball-end hexagon on long arm, holding function for hexagon socket screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy