Wera L Metric Hex Key Set, Hex size 3 x 123 mm
- RS Stock No.:
- 266-5646
- Mfr. Part No.:
- 05022606001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€5.74
(exc. VAT)
€7.06
(inc. VAT)
In Stock
- 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.74 |
*price indicative
- RS Stock No.:
- 266-5646
- Mfr. Part No.:
- 05022606001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Shape | L | |
| Hex Size | 3 x 123 mm | |
| Short or Long Arm | Long | |
| Overall Length | 123mm | |
| End Type | Hexagonal | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Overall Width | 26mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Shape L | ||
Hex Size 3 x 123 mm | ||
Short or Long Arm Long | ||
Overall Length 123mm | ||
End Type Hexagonal | ||
Finish Black Laser | ||
Standards/Approvals No | ||
Overall Width 26mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950 SPKL L-key Multicolor, metric, 3 x 123 mm
The Premium Wera L-key with color-coded, convenient hose sleeve, which makes the tool easily accessible and the ergonomic and comfortable handle is easy on the hands even at low temperatures. The Hex Plus profile offers larger contact surfaces in the screw head. The notch effect is reduced to a minimum and the destruction of the screw head is almost eliminated. The ball on the long arm allows safe working even in difficult installation positions. The black laser surface treatment makes for excellent surface protection, even from corrosion, and for long durability. Lasered and therefore abrasion-proof size marking on the L-key for quick access.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
Color coded, easy-to-grip plastic sleeve, even at low temperatures
Hexagonal ballpoint on the long arm
Wear-resistant size marking
Application:
Hexagon socket screws Design black laser surface, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Hex-Plus, ball-end hexagon on long arm
Related links
- Wera L Metric Hex Key Set, Hex size 3 x 123 mm
- Wera L Metric Hex Key Set, Hex size 10 mm
- Wera L Metric Hex Key Set, Hex size 3.0x71
- Wera L Metric Hex Key Set, Hex size 5.0
- Wera L Metric Hex Key Set, Hex size 12 mm
- Wera L Metric Hex Key Set, Hex size 6.0 mm
- Wera L Metric Hex Key Set, Hex size 3.0 mm
- Wera L Metric Hex Key Set, Hex size 17 mm
